Molex Cable Mount Connector, 4 Contacts, M12 Connector, Socket

RS Stock No.:
8221589
Mfr. Prt No.:
120071-0035
Brand:
Molex

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8221589
Product description Molex Cable Mount Connector, 4 Contacts, M12 Connector, Socket
Manufacturer / Brand Molex
Manufacturer part number 120071-0035
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
RS stock number 8221589
Product description Molex Cable Mount Connector, 4 Contacts, M12 Connector, Socket
Manufacturer / Brand Molex
Manufacturer part number 120071-0035

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

BRAD - M12

Brad® Micro-Change® M12 Keyway with Cable Fitting

Micro-Change® M12 industry connectors are rugged compact, sealed connectors used for sensor / actuator connectivity in industrial control applications. Available in single and dual-keyway designs with straight and 90° plugs.

APPROVALS : cCSAus certified

IP67 rating
Single and dual-keyway designs
Gender: Male and Female
Available with PG7 and PG9 cable fitting
Available in 2  12 pole IEC compliant configurations


Specifications

Attribute Value
Brand Molex
Number of Contacts 4
Mounting Type Cable Mount
Connector Size M12
Plug/Socket Socket
Termination Method Crimp
IP Rating IP67
Contact Gender Female
Current Rating 4.0 A
Voltage Rating 250.0 V , 300.0 V
Mating Type Threaded
Body Orientation Straight
Series 120071
Housing Material Polymer
Contact Plating Silver
Contact Material Copper
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +90 °C
Checking stock...
IDR
552,770.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1552,770.30
*price per unit indicative
"Molex Cable Mount Connector, 4 Contacts, M12 Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda