M12-M, 8W / A-CODED CONNECTOR

RS Stock No.:
8395413
Brand:
HARTING
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
RS stock number 8395413
Product description M12-M, 8W / A-CODED CONNECTOR
Manufacturer / Brand HARTING

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HARAX® Connectors

The HARTING HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M8/M12 connectors and does not require the use of special tools. Users only have to strip the cable insulation, insert the conductors and screw the connector together in order to produce a gas-proof and vibration resistant connection.

HARAX® M12-L Straight Circular Connectors

HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M12 connectors and does not require the use of special tools.

IP65/67 protection
Termination cycles 10 (with same cross section)
Cable diameters: 3 pole 5.5 → 7.2 mm, 4 pole 6 → 8 mm, 5 pole 6 → 8 mm
Conductor diameter: 3 & 4 pole 1.6 → 2.0 mm (22 - 18 AWG), 5 pole 1.2 → 2.0 mm (24 - 20 AWG)
Stock Number 707-3692 has a pre-leading contact


Specifications

Attribute Value
Brand HARTING
Series M12
Mating Type Threaded
IP Rating IP65, IP67
Number of Contacts 8
Contact Gender Male to Female
Plug/Socket Plug
Current Rating 4.0 A
Voltage Rating 30 V
Mounting Type Cable Mount
Body Orientation Straight
Termination Method IDC
Checking stock...
IDR
1,025,719.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,025,719.31
*price per unit indicative
"M12-M, 8W / A-CODED CONNECTOR" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda