M12-M, 8W / A-CODED CONNECTOR
- RS Stock No.:
- 8395413
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8395413 |
Product description | M12-M, 8W / A-CODED CONNECTOR |
Manufacturer / Brand | HARTING |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
HARAX® Connectors
The HARTING HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M8/M12 connectors and does not require the use of special tools. Users only have to strip the cable insulation, insert the conductors and screw the connector together in order to produce a gas-proof and vibration resistant connection.
HARAX® M12-L Straight Circular Connectors
HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M12 connectors and does not require the use of special tools.
IP65/67 protection
Termination cycles 10 (with same cross section)
Cable diameters: 3 pole 5.5 → 7.2 mm, 4 pole 6 → 8 mm, 5 pole 6 → 8 mm
Conductor diameter: 3 & 4 pole 1.6 → 2.0 mm (22 - 18 AWG), 5 pole 1.2 → 2.0 mm (24 - 20 AWG)
Stock Number 707-3692 has a pre-leading contact
Specifications
Attribute | Value |
Brand | HARTING |
Series | M12 |
Mating Type | Threaded |
IP Rating | IP65, IP67 |
Number of Contacts | 8 |
Contact Gender | Male to Female |
Plug/Socket | Plug |
Current Rating | 4.0 A |
Voltage Rating | 30 V |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |