RS PRO Female M12 to Male M12 Sensor Actuator Cable, 4 Core, Polyurethane PUR, 2m

RS Stock No.:
8771198
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8771198
Product description RS PRO Female M12 to Male M12 Sensor Actuator Cable, 4 Core, Polyurethane PUR, 2m
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
RS stock number 8771198
Product description RS PRO Female M12 to Male M12 Sensor Actuator Cable, 4 Core, Polyurethane PUR, 2m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

M12 Connector Cable Assembly

Brought to you under the trusted RS Brand, this range of M12 connector cable assemblies are commonly used in sensor and automation equipment. Fitted with a secure coupling nut, these RS M12 cable assemblies are an ideal solution for when reliable data transference is needed.

The M12 connector boasts a high degree of environmental protection, and is ideal for industrial use, with applications ranging from process control to commercial electronics.

Features and Benefits:
• Insulation Resistance >= 100 MΩ
• Neoprene O-Ring
• Brass nickel plated coupling nut

Available in this Range:
• Stock No: 877-1202 has an LED output indication (Power= Green, Output=Red)
• Stock No: 877-1211 has an LED output indication (Power= Green, NO O/P= Amber, NC O/P= Red)


Specifications

Attribute Value
Brand RS PRO
Connector A M12
Connector B M12
Connector A Gender Female
Length 2 m
Connector B Gender Male
Number of Cores 4
Connector A Number of Contacts 4
Connector B Number of Contacts 4
Current Rating 4 A
Sheath Colour Black
IP Rating IP67
Voltage Rating 250 V
Cable Shape Multicore
Cross Sectional Area 0.34 mm²
Outer Sheath Material PVC
Outer Diameter 4.9 mm
Sheath Material Polyurethane PUR
American Wire Gauge 22 AWG
Shielding Unshielded
Minimum Operating Temperature -25 °C
Connector B Housing Gender Plug
Connector A Housing Gender Socket
Maximum Operating Temperature +75 °C
Checking stock...
IDR
189,326.45
IDR
173,592.95
Out of stock
Price EachYou save IDR 15,733.50 (8.3%)
Unit(s)Per Unit(IDR)
1173,592.95
*price per unit indicative
"RS PRO Female M12 to Male M12 Sensor Actuator Cable, 4 Core, Polyurethane PUR, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products