RS PRO Cable Mount Connector, 8 Contacts, M12 Connector, Plug

RS Stock No.:
8771214
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8771214
Product description RS PRO Cable Mount Connector, 8 Contacts, M12 Connector, Plug
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
RS stock number 8771214
Product description RS PRO Cable Mount Connector, 8 Contacts, M12 Connector, Plug
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

M12 to Ethernet Cable Assembly

Bought to you under the trusted RS Brand, this handy M12 connector cable assembly terminates in a cat6 RJ45 ethernet plug. Fitted with a secure coupling nut, the M12 Connector assures a secure and reliable connection to sensor and automation equipment, while the RJ45 connection provides the user with a variety of high-speed ethernet possibilities.

Features and Benefits:
• Insulation Resistance >= 100 MΩ
• Neoprene O-Ring
• Brass nickel plated coupling nut
• M12 Connector protected to IP67
• RJ45 Connector protected to IP20
• Cable cross section of 26/7 AWG


Specifications

Attribute Value
Brand RS PRO
Termination Method Plug In
IP Rating IP67
Number of Contacts 8
Contact Gender Male
Plug/Socket Plug
Connector Size M12
Current Rating 500.0 mA
Voltage Rating 30 V
Mounting Type Cable Mount
Body Orientation Straight
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +75 °C
Checking stock...
IDR
763,494.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1763,494.31
*price per unit indicative
"RS PRO Cable Mount Connector, 8 Contacts, M12 Connector, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda