RS PRO Straight Female M12 to Free End Sensor Actuator Cable, 5 Core, 300mm
- RS Stock No.:
- 1447602
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1447602 |
Product description | RS PRO Straight Female M12 to Free End Sensor Actuator Cable, 5 Core, 300mm |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1447602 |
Product description | RS PRO Straight Female M12 to Free End Sensor Actuator Cable, 5 Core, 300mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
RS Pro M12 Panel Mount Connectors
From RS PRO, a selection of M12 circular connectors designed for panel mounting. The sensor style connectors have an M12 threaded interface and industry standard A coding preventing miss-mating. Conveniently pre-terminated with partially stripped wires the RS PRO range are easy to incorporate into any automation or sensory application. With an IP67 ingress rating, the RS PRO panel mount connectors are ideally suited to harsh environments that demand a more rugged connection solution.
Features & Benefits
• IP67
• Neoprene O-ring
• Nylon 66 contact carrier
• PG9 clamp nut
• Pre-wired with 100, 200, 300, or 400 mm partially stripped cable
• Straight plugs and sockets
• 4, 5, 8 and 12 pole versions
Applications
The RS PRO series of M12 panel mount connectors are generally used in industrial applications. They are typically used when connecting to sensors and actuators. Some of the most popular areas are
• Instrumentation
• Process control
• Robotics
• Assembly lines
• Factory automation
• Industrial automation
Environment
This series of pre-wired circular connectors have an IP67 ingress rating and waterproof when plugged in. This means they are sealed from dust and are protected from jets of water from all directions.
FAQ
Q - Are the connectors easy to terminate?
A – Yes, the RS PRO M12 connectors come terminated with partially stripped wire.
Q – How robust are the connectors?
A – This range of panel mount connectors are manufactured from high-grade materials and are robust and extremely reliable.
Specifications
Attribute | Value |
Brand | RS PRO |
Connector A | M12 |
Connector B | Free End |
Connector A Gender | Female |
Connector A Orientation | Straight |
Number of Cores | 5 |
Cross Sectional Area | 0.34 mm² |
IP Rating | IP67 |
Length | 300 mm |
Current Rating | 4 A |
Conductor Material | CuZn |
Voltage Rating | 60 V |
Minimum Operating Temperature | -25 °C |
Mounting Type | Panel Mount |
American Wire Gauge | 22 AWG |
Connector A Housing Gender | Female |
Conductor Resistance | ≥100 MΩ |
Maximum Operating Temperature | +75 °C |
Shielding | Unshielded |
Standards Met | CE, TUV Certified |
Cable Shape | Multicore |
Connector A Number of Contacts | 5 |