RS PRO Straight Male M12 to Free End Sensor Actuator Cable, 4 Core, 100mm

RS Stock No.:
1447603
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1447603
Product description RS PRO Straight Male M12 to Free End Sensor Actuator Cable, 4 Core, 100mm
Manufacturer / Brand RS PRO

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1447603
Product description RS PRO Straight Male M12 to Free End Sensor Actuator Cable, 4 Core, 100mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

RS Pro M12 Panel Mount Connectors

From RS PRO, a selection of M12 circular connectors designed for panel mounting. The sensor style connectors have an M12 threaded interface and industry standard A coding preventing miss-mating. Conveniently pre-terminated with partially stripped wires the RS PRO range are easy to incorporate into any automation or sensory application. With an IP67 ingress rating, the RS PRO panel mount connectors are ideally suited to harsh environments that demand a more rugged connection solution.

Features & Benefits

• IP67
• Neoprene O-ring
• Nylon 66 contact carrier
• PG9 clamp nut
• Pre-wired with 100, 200, 300, or 400 mm partially stripped cable
• Straight plugs and sockets
• 4, 5, 8 and 12 pole versions

Applications

The RS PRO series of M12 panel mount connectors are generally used in industrial applications. They are typically used when connecting to sensors and actuators. Some of the most popular areas are

• Instrumentation
• Process control
• Robotics
• Assembly lines
• Factory automation
• Industrial automation

Environment

This series of pre-wired circular connectors have an IP67 ingress rating and waterproof when plugged in. This means they are sealed from dust and are protected from jets of water from all directions.

FAQ

Q - Are the connectors easy to terminate?
A – Yes, the RS PRO M12 connectors come terminated with partially stripped wire.
Q – How robust are the connectors?
A – This range of panel mount connectors are manufactured from high-grade materials and are robust and extremely reliable.


Specifications

Attribute Value
Brand RS PRO
Connector A M12
Connector B Free End
Connector A Gender Male
Connector A Orientation Straight
Number of Cores 4
Shielding Unshielded
Cross Sectional Area 0.34 mm²
Length 100 mm
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +75 °C
Standards Met CE, TUV Certified
Mounting Type Panel Mount
Cable Shape Multicore
American Wire Gauge 22 AWG
Connector A Housing Gender Male
Conductor Resistance ≥100 MΩ
Connector A Number of Contacts 4
IP Rating IP67
Current Rating 4 A
Conductor Material CuZn
Voltage Rating 250 V
Checking stock...
IDR
205,689.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1205,689.29
*price per unit indicative
"RS PRO Straight Male M12 to Free End Sensor Actuator Cable, 4 Core, 100mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products