Bulgin Straight Male M12 to Straight Male RJ45 Sensor Actuator Cable, 8 Core, PUR, 5m

RS Stock No.:
1766446
Mfr. Prt No.:
PXPTPU12FIM08XRJ050PU
Brand:
Bulgin

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1766446
Product description Bulgin Straight Male M12 to Straight Male RJ45 Sensor Actuator Cable, 8 Core, PUR, 5m
Manufacturer / Brand Bulgin
Manufacturer part number PXPTPU12FIM08XRJ050PU
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
RS stock number 1766446
Product description Bulgin Straight Male M12 to Straight Male RJ45 Sensor Actuator Cable, 8 Core, PUR, 5m
Manufacturer / Brand Bulgin
Manufacturer part number PXPTPU12FIM08XRJ050PU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Bulgin
Connector A M12
Connector A Number of Contacts 8
Connector B RJ45
Connector A Gender Male
Series PXP
Connector B Gender Male
Connector A Orientation Straight
Outer Diameter 6.2 mm
Connector B Orientation Straight
Coding X
Number of Cores 8
Sheath Material PUR
Shielding Unshielded
Cross Sectional Area 0.14 mm²
Outer Sheath Material Polyurethane
Current Rating 0.5 A
American Wire Gauge 26 AWG
Connector A Housing Gender Male
Connector B Housing Gender Male
Conductor Resistance 5 mΩ
IP Rating IP67
Conductor Material Brass
Voltage Rating 48 V ac/dc
Minimum Operating Temperature -25 °C
Length 5 m
Maximum Operating Temperature +85 °C
Standards Met EN 61076-2-109
Connector B Number of Contacts 8
Sheath Colour Blue
Cable Shape Round
Checking stock...
IDR
1,070,822.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,070,822.01
*price per unit indicative
"Bulgin Straight Male M12 to Straight Male RJ45 Sensor Actuator Cable, 8 Core, PUR, 5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products