Murrelektronik Cable Mount Connector, 5 Contacts, M12 Connector, Plug

RS Stock No.:
8272828
Mfr. Prt No.:
7000-12731-0000000
Brand:
Murrelektronik Limited

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8272828
Product description Murrelektronik Cable Mount Connector, 5 Contacts, M12 Connector, Plug
Manufacturer / Brand Murrelektronik Limited
Manufacturer part number 7000-12731-0000000
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
RS stock number 8272828
Product description Murrelektronik Cable Mount Connector, 5 Contacts, M12 Connector, Plug
Manufacturer / Brand Murrelektronik Limited
Manufacturer part number 7000-12731-0000000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors

A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.

M12 Field-Wireable Cable Connectors, Screw Terminals

M12 field-wireable cable mount connectors from Murr Elektronik, offered in male and female 5 way straight and right angled variants.These M12 connectors feature screw terminals allowing in the field construction and repair.

Operating voltage 60 Vac/dc max.
Maximum current 4A
IP67 once mated
Operating temperature range -30 to +85 °C
Connection cross section 0.14 to 0.75mm2 max.


Specifications

Attribute Value
Brand Murrelektronik Limited
Number of Contacts 5
Mounting Type Cable Mount
Connector Size M12
Plug/Socket Plug
Termination Method Screw
IP Rating IP67
Contact Gender Male
Current Rating 4.0 A
Voltage Rating 60 V
Mating Type Plug-In
Body Orientation Straight
Series 7000
Housing Material Polymer
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
267,889.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1267,889.06
*price per unit indicative
"Murrelektronik Cable Mount Connector, 5 Contacts, M12 Connector, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda