TE Connectivity Cable Mount Circular Connector, 3 Contacts, M12 Connector, Socket
- RS Stock No.:
- 1247105
- Mfr. Prt No.:
- T4112001031-000
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1247105 |
Product description | TE Connectivity Cable Mount Circular Connector, 3 Contacts, M12 Connector, Socket |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | T4112001031-000 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1247105 |
Product description | TE Connectivity Cable Mount Circular Connector, 3 Contacts, M12 Connector, Socket |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | T4112001031-000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
M12 Field Installable A Code Connector
From TE Connectivity, a selection of sensor style plugs and sockets designed for cable mounting. The T411 series of re-wireable connectors are industry standard A coded supporting DeviceNet, I/O link and Profibus. Easy to assemble the circular connectors feature a PG7 or PG9 cable gland with integral strain relief and clamping for optimal cable retention. With simple screw termination, the T411 series require no additional tooling reducing valuable downtime and productivity.
Circular sensor connectors are ideal for maintenance, repair and the construction of customized jumper cable assemblies. An IP67 protection rating makes these connectors ideal for harsh environments and applications that demand a more rugged connector solution
Features and Benefits
• IP67 ingress protection rating
• A code for DeviceNet, IO link and Profibus
• Straight or 90° cable entry
• Cable mount plugs and sockets in 3, 4 and 5 pole
• M12 x 1 mm thread
• Robust and compact design offering maximum performance
• Easy to assemble, no special tooling required
• Ideal for jumper cable assemblies
• 360° shielding versions for enhanced performance
• PG7 gland = 4-6 mm cable acceptance
• PG9 gland = 6-8 mm cable acceptance
Applications
The M12 Euro-style connectors are ideally suited to commercial and industrial applications. The connectors are traditionally used when connecting to sensors, actuators valves, and cylinders. Some of the most common areas are
• Factory automation
• Industrial communications
• Machine tools
• Industrial automation and instrumentation
• Process control
• Robotics
• Ethernet switches
• Food and beverage
Environment
The TE T411 series of connectors have an IP67 ingress rating. This means the connectors are totally sealed from dust and debris. They are waterproof and are protected from powerful jets of water from all directions and even partial submersion.
FAQ
Q - How robust are the connectors?
A - The connectors are manufactured from high-grade engineering materials. The sealed connectors are tough and reliable.
Q - Are the connectors easy to connect?
A - Yes, with screw termination and industry standard pinouts the M12 threaded connectors are very easy to terminate.
Specifications
Attribute | Value |
Brand | TE Connectivity |
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Termination Method | Screw |
IP Rating | IP67, IP68 |
Contact Gender | Female |
Current Rating | 4.0 A |
Voltage Rating | 250 V |
Shell Size | 20 |
Mating Type | Threaded |
Body Orientation | Right Angle |
Series | T411 |
Housing Material | Nylon |
Pole Format | 3P |
Contact Plating | Gold |
Contact Material | Bronze |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |