TE Connectivity Cable Mount Circular Connector, 4 Contacts, M12 Connector, Socket

RS Stock No.:
1247109
Mfr. Prt No.:
T4112002041-000
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1247109
Product description TE Connectivity Cable Mount Circular Connector, 4 Contacts, M12 Connector, Socket
Manufacturer / Brand TE Connectivity
Manufacturer part number T4112002041-000

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1247109
Product description TE Connectivity Cable Mount Circular Connector, 4 Contacts, M12 Connector, Socket
Manufacturer / Brand TE Connectivity
Manufacturer part number T4112002041-000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

M12 Field Installable A Code Connector

From TE Connectivity, a selection of sensor style plugs and sockets designed for cable mounting. The T411 series of re-wireable connectors are industry standard A coded supporting DeviceNet, I/O link and Profibus. Easy to assemble the circular connectors feature a PG7 or PG9 cable gland with integral strain relief and clamping for optimal cable retention. With simple screw termination, the T411 series require no additional tooling reducing valuable downtime and productivity.

Circular sensor connectors are ideal for maintenance, repair and the construction of customized jumper cable assemblies. An IP67 protection rating makes these connectors ideal for harsh environments and applications that demand a more rugged connector solution

Features and Benefits

• IP67 ingress protection rating
• A code for DeviceNet, IO link and Profibus
• Straight or 90° cable entry
• Cable mount plugs and sockets in 3, 4 and 5 pole
• M12 x 1 mm thread
• Robust and compact design offering maximum performance
• Easy to assemble, no special tooling required
• Ideal for jumper cable assemblies
• 360° shielding versions for enhanced performance
• PG7 gland = 4-6 mm cable acceptance
• PG9 gland = 6-8 mm cable acceptance

Applications

The M12 Euro-style connectors are ideally suited to commercial and industrial applications. The connectors are traditionally used when connecting to sensors, actuators valves, and cylinders. Some of the most common areas are

• Factory automation
• Industrial communications
• Machine tools
• Industrial automation and instrumentation
• Process control
• Robotics
• Ethernet switches
• Food and beverage

Environment

The TE T411 series of connectors have an IP67 ingress rating. This means the connectors are totally sealed from dust and debris. They are waterproof and are protected from powerful jets of water from all directions and even partial submersion.

FAQ

Q - How robust are the connectors?
A - The connectors are manufactured from high-grade engineering materials. The sealed connectors are tough and reliable.
Q - Are the connectors easy to connect?
A - Yes, with screw termination and industry standard pinouts the M12 threaded connectors are very easy to terminate.


Specifications

Attribute Value
Brand TE Connectivity
Plug/Socket Socket
Termination Method Screw
Series T411
Connector Size M12
Pole Format 4P
Contact Plating Gold
Current Rating 4.0 A
Voltage Rating 250 V
Mating Type Threaded
IP Rating IP67, IP68
Number of Contacts 4
Housing Material Nylon
Contact Gender Female
Contact Material Bronze
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Mounting Type Cable Mount
Body Orientation Right Angle
Shell Size 20
Checking stock...
IDR
120,413.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1120,413.72
*price per unit indicative
"TE Connectivity Cable Mount Circular Connector, 4 Contacts, M12 Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda