TE Connectivity Straight Male M12 to Free End Sensor Actuator Cable, 5 Core, PVC, 200mm
- RS Stock No.:
- 1345793
- Mfr. Prt No.:
- T4171210005-001
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1345793 |
Product description | TE Connectivity Straight Male M12 to Free End Sensor Actuator Cable, 5 Core, PVC, 200mm |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | T4171210005-001 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1345793 |
Product description | TE Connectivity Straight Male M12 to Free End Sensor Actuator Cable, 5 Core, PVC, 200mm |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | T4171210005-001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
M12 Front Mounted, 200mm Wire
Brought to you from TE Connectivity, these M12 front mounting connectors are conveniently designed to be used with various applications. With A, B and D codes all available, you are sure to find a perfect fit for your application. The sleek design of these plugs and sockets, including the added 0.2 m cable and coupled with the IP67 rating ensures excellent durability within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Codes, A, B and D
Both Male and Female version available
Shielded
Cable type: PVC
Specifications
Attribute | Value |
Connector A | M12 |
Brand | TE Connectivity |
Series | T417 |
Connector B | Free End |
Connector A Gender | Male |
Length | 200 mm |
Connector A Orientation | Straight |
Number of Cores | 5 |
Coding | A |
Conductor Resistance | <lteq/>10 m<ohm/> |
Shielding | Unshielded |
Cross Sectional Area | 0.34 mm² |
Sheath Material | PVC |
Insulation Material | PVC |
Outer Sheath Material | PVC |
IP Rating | IP67 |
Mounting Type | Panel Mount |
Current Rating | 4 A |
American Wire Gauge | 22 AWG |
Connector A Housing Gender | Male |
Conductor Material | Copper |
Fire Behaviour | Self-extinguishing |
Voltage Rating | 60 V ac/dc |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Standards Met | IEC 61076-2-101, UL, UL 94 V-0 |
Cable Shape | Multicore |
Connector A Number of Contacts | 5 |