TE Connectivity Panel Mount Connector, 8 Contacts, M12 Connector, Socket
- RS Stock No.:
- 8920255
- Mfr. Prt No.:
- 2232331-1
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8920255 |
Product description | TE Connectivity Panel Mount Connector, 8 Contacts, M12 Connector, Socket |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 2232331-1 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8920255 |
Product description | TE Connectivity Panel Mount Connector, 8 Contacts, M12 Connector, Socket |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 2232331-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
M12 X-Coded Connectors
From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has X-Coding suitable for 10 Gigabite Ethernet use. With a secure M12 screw connection offering a high degree of protection and stability, this X-coded M12 connector is well suited for use in industrial environments.
Features and Benefits:
• Field Installable
• Protected to IP67
• X-Coding
Specifications
Attribute | Value |
Brand | TE Connectivity |
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Termination Method | Solder |
IP Rating | IP67 |
Contact Gender | Female |
Current Rating | 500.0 mA |
Voltage Rating | 48.0 V |
Mating Type | Quick Connect |
Body Orientation | Straight |
Housing Material | Polymer |
Contact Plating | Gold over Nickel |
Contact Material | Copper |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +70 °C |