Telegartner Cable Mount Connector, 4 Contacts, Plug

RS Stock No.:
8274426
Mfr. Prt No.:
J80026A0200
Brand:
Telegartner

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8274426
Product description Telegartner Cable Mount Connector, 4 Contacts, Plug
Manufacturer / Brand Telegartner
Manufacturer part number J80026A0200
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
RS stock number 8274426
Product description Telegartner Cable Mount Connector, 4 Contacts, Plug
Manufacturer / Brand Telegartner
Manufacturer part number J80026A0200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

M12 Circular Connectors STX M12x1 Series, 4 Way, D Coded

Telegartner STX M12x1, 4-pole, D-coded compact connectors in CAT.5E are a robust connector ideal for ethernet applications. These M12 circular screw lock connectors can transmit data rates of up to 100 Mbit/s in the PROFINET environment. The STX M12x1 series of 4 way connectors can be used for many applications, such as security and video surveillance systems, production and manufacturing, renewable energy and for use with railway vehicles data systems. Suitable for connecting to solid and stranded wire cables and features 360 degree shielding. These circular connectors can be used with Power-over-Ethernet+ according to IEEE 802.3at to power devices with up to 30 W.

APPROVALS : UL

Telegartner M12 Connectors and Cable Assemblies

Dustrpoof and watertight, IP67 rated
Robust die cast housing
360 degree shielding
Vibration protection


Specifications

Attribute Value
Brand Telegartner
Number of Contacts 4
Mounting Type Cable Mount
Connector Size Standard
Plug/Socket Plug
Termination Method Screw
Contact Gender Female
IP Rating IP67
Current Rating 1.0 A
Voltage Rating <gt>500 V
Mating Type Threaded
Body Orientation Straight
Series M12
Housing Material Brass, Die Cast Zinc
Contact Plating Gold over Nickel
Contact Material Brass
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
549,728.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1549,728.49
*price per unit indicative
"Telegartner Cable Mount Connector, 4 Contacts, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda