Omron Retroreflective Photoelectric Sensor Barrel Sensor, 100 mm → 4 m Detection Range

RS Stock No.:
7685875
Mfr. Prt No.:
E3FA-RN11 2M
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7685875
Product description Omron Retroreflective Photoelectric Sensor Barrel Sensor, 100 mm → 4 m Detection Range
Manufacturer / Brand Omron
Manufacturer part number E3FA-RN11 2M
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
RS stock number 7685875
Product description Omron Retroreflective Photoelectric Sensor Barrel Sensor, 100 mm → 4 m Detection Range
Manufacturer / Brand Omron
Manufacturer part number E3FA-RN11 2M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

E3F2 Series Barrel

E3FA Compact Photoelectric Sensors

The E3FA range of compact photoelectric sensors from Omron are simple and quick to mount and easy to set up due to the large adjuster and high power LED indicator making alignment easier. The status LED indicators of these photoelectric sensors can also be seen easily, from long distances and wide angles. The E3FA series sensors are typically installed in industrial plants such as food and beverage, textiles, food and logistics and are also designed especially for non stop detection for areas where machines never stop.

Output can be configured by wiring either ’light ON’ or ’dark ON’
Built in amplifier
Short circuit and reverse polarity protection
M18 DIN size cylindrical housing

Cylindrical straight type
Compact design
Plastic housing
Visible LED light for easy alignment
LED indication
Light-ON/Dark-ON selectable by wiring
Reversed power supply polarity protection, output short circuit protection and reversed output polarity protection


Specifications

Attribute Value
Brand Omron
Sensor Style Barrel
Detection Type Retroreflective
Detection Range 100 mm → 4 m
Output Type NPN
Electrical Connection 4 Wire Cable 2 m
Maximum DC Voltage 30 V
Light Source LED
IP Rating IP67, IP69K
Maximum Current 25 mA
Response Time 500 μs
Housing Material ABS
Maximum Operating Temperature +55 °C
Minimum Operating Temperature -25 °C
Series E3F
Checking stock...
IDR
1,230,149.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,230,149.92
*price per unit indicative
"Omron Retroreflective Photoelectric Sensor Barrel Sensor, 100 mm → 4 m Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products