Brass M20 Cable Gland With Locknut, 13.5mm, IP66, ATEX, Black
- RS Stock No.:
- 0369034
- Mfr. Prt No.:
- E1WFK2/16/M20
- Brand:
- Peppers
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0369034 |
Product description | Brass M20 Cable Gland With Locknut, 13.5mm, IP66, ATEX, Black |
Manufacturer / Brand | Peppers |
Manufacturer part number | E1WFK2/16/M20 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0369034 |
Product description | Brass M20 Cable Gland With Locknut, 13.5mm, IP66, ATEX, Black |
Manufacturer / Brand | Peppers |
Manufacturer part number | E1WFK2/16/M20 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Peppers IP66 Metric Flameproof Cable Glands
From Peppers, a range of IP66 ATEX approved flameproof cable glands designed for use with SWA electrical cable. The E type double compression glands are certified Flameproof Ex d, Increased Safety EX e, and Restricted Breathing Ex nR and are suitable for use in Zone 1, Zone 2, Zone 21 and Zone 22. The E type glands are also suitable for Gas Groups IIA, IIB, and IIC areas.
Constructed from nickel plated brass and complete with neoprene seals, these rugged cable glands provide superior cable retention and optimal strain relief. This ensures a secure termination is maintained at all times. Supplied with 2 cable glands, copper earthing tags, brass locknuts and PCP shrouds as standard.
SUPPLIED_WITH : Two brass glands , copper earth tags, brass lock n
Features and Benefits
• ATEX approved
• Ex d, Exe and Ex nR certified
• Suitable for use in Zone 1, Zone 2, Zone 21 and Zone 22
• Gas Groups IIA, IIB, and IIC
• For use with SWA (steel wire armoured) cable
• IP66 ingress protection
• Industry standard M20 and M25 metric threads
Applications
ATEX approved cable glands are intended for use in areas where there is a greater risk of explosive gasses present. Some of the most common environments are,
• Oil and Gas plants
• Food and beverage sites
• Weatherproof warning lights and beacons
• Lighting
• Electrical enclosures
• Door entry systems
Environment
The Peppers E type cable glands are protected to IP66 which means they are dust-tight and protected against powerful jets of water from all directions. They are ideal for harsh environments, outdoor applications and areas with a higher level of sealing and protection are required.
• RS part number 369-034 is a size 16/20 M20 cable gland with a clamp range of 8.4 to 13.5 mm
• RS part number 369-040 is a size 20S M20 cable gland with a clamp range of 11.5 to 16 mm
• RS part number 369-056 is a size 20 M20 cable gland with a clamp range of 15.5 to 21.1 mm
• RS part number 369-062 is a size 25 M25 cable gland with a clamp range of 20.3 to 27.4 mm
Specifications
Attribute | Value |
Brand | Peppers |
Thread Size | M20 |
Colour | Black |
Locknut Included | Yes |
Maximum Operating Temperature | +85 °C |
Hazardous Area Certification | ATEX |
Minimum Cable Diameter | 8.4 mm |
IP Rating | IP66 |
Minimum Operating Temperature | -20 °C |
Maximum Cable Diameter | 13.5 mm |
Material | Brass |