HARWIN, M20 Female Crimp Terminal 22AWG M20-1180046
- RS Stock No.:
- 6812887
- Mfr. Prt No.:
- M20-1180046
- Brand:
- HARWIN

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6812887 |
Product description | HARWIN, M20 Female Crimp Terminal 22AWG M20-1180046 |
Manufacturer / Brand | HARWIN |
Manufacturer part number | M20-1180046 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6812887 |
Product description | HARWIN, M20 Female Crimp Terminal 22AWG M20-1180046 |
Manufacturer / Brand | HARWIN |
Manufacturer part number | M20-1180046 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Harwin M20 Series Crimp Receptacle Contacts
M20 crimp receptacle contacts made from phosphor bronze with a dual beam design for use in M20 series crimp housings. The dual beam design of these contacts offers high durability, improved repeatable retention and connection resulting in increased connector reliability. These M20 crimp receptacles are for use with a wire size range of 30 to 22 AWG and are available with gold or tin plating on the contact area. For suitable crimp tool please see stock number 717-3666.
Specifications
Attribute | Value |
Brand | HARWIN |
Gender | Female |
For Use With | M20 Connector Housing |
Series | M20 |
Termination Method | Crimp |
Minimum Wire Size AWG | 30 AWG |
Contact Plating | Tin |
Maximum Wire Size AWG | 22 AWG |
Contact Material | Brass |
Minimum Operating Temperature | -25 °C |
Maximum Operating Temperature | +85 °C |