HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row

RS Stock No.:
6812856
Mfr. Prt No.:
M20-1070500
Brand:
HARWIN

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6812856
Product description HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
Manufacturer / Brand HARWIN
Manufacturer part number M20-1070500
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
RS stock number 6812856
Product description HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
Manufacturer / Brand HARWIN
Manufacturer part number M20-1070500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Connectors

Crimp housings for use with M20-118 Contacts typical stock number 681-2878


Specifications

Attribute Value
Brand HARWIN
Number of Contacts 10
Number of Rows 2
Pitch 2.54 mm
Gender Female
Series M20-10
For Use With M20 Series Connector
Body Orientation Straight
Length 12.9 mm
Width 5.08 mm
Housing Material PPO
Checking stock...
IDR
53,808.57
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
153,808.575,380.86
*price per unit indicative
"HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda