Kopex-EX EX ATEX M20 Stopping Plug, Nylon, Threaded, IP68

RS Stock No.:
8159179
Mfr. Prt No.:
7TCA297140R0013 EX-M20
Brand:
Kopex-EX

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8159179
Product description Kopex-EX EX ATEX M20 Stopping Plug, Nylon, Threaded, IP68
Manufacturer / Brand Kopex-EX
Manufacturer part number 7TCA297140R0013 EX-M20
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
RS stock number 8159179
Product description Kopex-EX EX ATEX M20 Stopping Plug, Nylon, Threaded, IP68
Manufacturer / Brand Kopex-EX
Manufacturer part number 7TCA297140R0013 EX-M20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Stopping Plugs with Sealing Ring

Exe Nylon Stopping Plugs are designed to close any unused entries in electrical equipment. The stopping plugs are manufactured from flame retarded Polyamide (Nylon 6) and are supplied in metric threads with a sealing ring to ensure that the IP rating of the installation is maintained.

APPROVALS : IMQ 13 ATEX 016X
IECEx IMQ 13.0005X
Exe II

IP66-IP68
Suitable for use in Zones 1, 2, 21, 22


Specifications

Attribute Value
Brand Kopex-EX
Thread Size M20
Threaded/Unthreaded Threaded
Material Nylon
Plug Type Stopping
Diameter 23 mm
IP Rating IP68
Colour Black
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +80 °C
Fire Behaviour Flame Retardant
Hazardous Area Certification ATEX
Series EX
For Use With Conduit Systems
Standards Met IEC
Checking stock...
IDR
429,000.10
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1429,000.1042,900.01
*price per unit indicative
"Kopex-EX EX ATEX M20 Stopping Plug, Nylon, Threaded, IP68" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda