Phoenix Contact Cable Mount Connector, 12 Contacts, M23 Connector, Plug

RS Stock No.:
8027371
Mfr. Prt No.:
1607276
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8027371
Product description Phoenix Contact Cable Mount Connector, 12 Contacts, M23 Connector, Plug
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1607276
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
RS stock number 8027371
Product description Phoenix Contact Cable Mount Connector, 12 Contacts, M23 Connector, Plug
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1607276

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

M23 Feedback Plug-in Connectors, 12 Way

A comprehensive offering of Phoenix Contact M23 Feedback Plug-in Connectors, 12 way and shielded, compatible with the SPEEDCON range of connectors. Featuring panel mount and cable mount connectors with standard knurled nuts, suitable many applications.

Note

Contacts sold separately.

Nickel plated connectors, polymide insulation
Operating temperature range -40 to +125 °C
100 Mating cycles
IP67 mated once rated


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Crimp
Series RF
Mating Type N Coded
IP Rating IP67
Number of Contacts 12
Contact Gender Female
Plug/Socket Plug
Voltage Rating 150.0 V
Connector Size M23
Current Rating 8.0 A
Coding N
Housing Material Copper Alloy, Zinc Alloy
Mounting Type Cable Mount
Body Orientation Straight
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -20 °C
Shell Size M23
Checking stock...
IDR
749,019.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1749,019.49
*price per unit indicative
"Phoenix Contact Cable Mount Connector, 12 Contacts, M23 Connector, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products