Kopex-EX C2 Brass M25 Cable Gland Kit With Locknut, 20mm, IP66, IP68, ATEX, Metallic

RS Stock No.:
8134081
Mfr. Prt No.:
EXN05MLC2K-RS
Brand:
Kopex-EX

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8134081
Product description Kopex-EX C2 Brass M25 Cable Gland Kit With Locknut, 20mm, IP66, IP68, ATEX, Metallic
Manufacturer / Brand Kopex-EX
Manufacturer part number EXN05MLC2K-RS
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
RS stock number 8134081
Product description Kopex-EX C2 Brass M25 Cable Gland Kit With Locknut, 20mm, IP66, IP68, ATEX, Metallic
Manufacturer / Brand Kopex-EX
Manufacturer part number EXN05MLC2K-RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

C2 Ex e Series Single Compression Metric Cable Gland Kits

These cable gland kits are suitable for use with unarmoured cable.

APPROVALS : EN/IEC 60079-0, EN60079-1, EN60079-7, EN60079-11,

Features and Benefits

For use with unarmoured cable
Flameproof Ex e and Ex d
Available in various materials
Wide cable range within one product with removeable seals

Kit Contents:

Gland
Locknut
Washer
Earth Tag


Specifications

Attribute Value
Brand Kopex-EX
Thread Size M25
Material Brass
Minimum Cable Diameter 14 mm
Maximum Cable Diameter 20 mm
Colour Metallic
IP Rating IP66, IP68
Number of Cores 1
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +100 °C
Kit Includes Cable Gland, Locknuts, Shrouds, Earth Tags, Washers
Operating Temperature Range -40 → +100 °C
Series C2
Locknut Included Yes
Hazardous Area Certification ATEX
Checking stock...
IDR
237,785.63
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
1237,785.63
*price per unit indicative
"Kopex-EX C2 Brass M25 Cable Gland Kit With Locknut, 20mm, IP66, IP68, ATEX, Metallic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda