RS PRO, Nickel Plated Brass Hex Nut, DIN 934, M4

RS Stock No.:
4830530
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4830530
Product description RS PRO, Nickel Plated Brass Hex Nut, DIN 934, M4
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
RS stock number 4830530
Product description RS PRO, Nickel Plated Brass Hex Nut, DIN 934, M4
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Nickel Plated Brass Metric Thread Hex Nut

RS PRO brass hex nuts come in various sizes ranging from M2.5 to M6 and are ideal for use in construction and assembly.
Brass is durable and resists corrosion without rusting, therefore, these fasteners will last a long time. The water-resistant and anti-corrosive features make them ideal for use around the sea and underwater or outside. These nuts are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw.

These RS PRO hex nut fasteners come in various thread sizes:
483-0495– M2.5
483-0502 – M3
483-0524 – M3
483-0530 – M4
483-0546 – M5
483-0552 – M6

Features and Benefits:

Nickel plated brass finish to resist tarnishing
Metric hex nuts
To DIN934
Ideal for exterior use
Due to the hexagon nut having six sides it makes it easier to work with and is very versatile
Easy to tighten and loosen
Accessible from 360 degrees due to their shape

Typical Applications:

Brass hex nuts can be used in various applications which can include:
Marine Environments
Industrial application
Agricultural applications
General Industry
Maintenance and Repair
Home

FAQs
Why choose brass nuts?
These brass nuts are corrosion resistant and can be used in a water environment. The material is anti-magnetic so will not be affected by magnetic fields.

Are they easy to assemble?
Hex Nuts are designed to give the user an easy assembling experience.


Specifications

Attribute Value
Brand RS PRO
Finish Nickel Plated
Width 7 mm
Material Brass
Thread Size M4
Type Full
DIN Standard DIN 934
Checking stock...
IDR
451,236.78
Out of stock
Price Bag (1 Bag of 250)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1451,236.781,804.95
*price per unit indicative
"RS PRO, Nickel Plated Brass Hex Nut, DIN 934, M4" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda