SMC 5/2 Pneumatic Solenoid Valve – Pilot/Pilot Metric M5 SYJA5000 Series
- RS Stock No.:
- 3886920
- Mfr. Prt No.:
- SYJA5220-M5
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3886920 |
Product description | SMC 5/2 Pneumatic Solenoid Valve - Pilot/Pilot Metric M5 SYJA5000 Series |
Manufacturer / Brand | SMC |
Manufacturer part number | SYJA5220-M5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
SMC SYJ & VF Series
Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.
M5 SYJ500/5000 Valves
The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ500 & 5000 valves have a pilot exhaust and have a copper free design.
Copper free design
Low power consumption
Space efficient
Specifications
Attribute | Value |
Brand | SMC |
Manufacturer Series | SYJA5000 |
Mounting Style | Stand-Alone |
Function | 5/2 |
Connection Port Thread | Metric M5 |
Actuation Type | Pilot/Pilot |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 129 L/min |
Minimum Operating Pressure | 0.1 MPa |
Minimum Operating Temperature | -10 °C |
Maximum Operating Temperature | +50 °C |
Maximum Operating Pressure | 0.7 MPa |
Thread Standard | Metric |
Number of Ports | 5/2 |