HARWIN 10-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.:
9094391
Mfr. Prt No.:
M50-3300542
Brand:
HARWIN

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9094391
Product description HARWIN 10-Way IDC Connector Socket for Cable Mount, 2-Row
Manufacturer / Brand HARWIN
Manufacturer part number M50-3300542
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
RS stock number 9094391
Product description HARWIN 10-Way IDC Connector Socket for Cable Mount, 2-Row
Manufacturer / Brand HARWIN
Manufacturer part number M50-3300542

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Harwin Archer M50 Series 1.27mm IDC Ribbon Cable Socket

Archer M50 series industry standard 1.27mm ribbon cable sockets with IDC contacts that enable high speed terminations to be made. The housings of these Archer IDC ribbon cable sockets feature polarisation to prevent mis-mating and positive latching that provides a secure retention to the header. The compact design of these IDC ribbon cable connectors provides space saving on the PCB and enables them to be used in a a variety of electronic equipment applications. Typical applications for these Archer IDC cable sockets include navigation systems, sonar displays, industrial and automotive control and test equipment, communications equipment including telecoms and datacoms and medical diagnostic and monitoring equipment including X-Ray machines.

1.27mm Harwin M50 Series


Specifications

Attribute Value
Brand HARWIN
Number of Contacts 10
Number of Rows 2
Gender Female
Pitch 1.27 mm
Mounting Type Cable Mount
Body Orientation Right Angle
Termination Method Crimp
Current Rating 1 A
Contact Plating Gold
Series Archer M50
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Voltage Rating 1 kV ac
Housing Material PBT
Contact Material Phosphor Bronze
Checking stock...
IDR
197,193.20
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1197,193.2039,438.64
*price per unit indicative
"HARWIN 10-Way IDC Connector Socket for Cable Mount, 2-Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products