RS PRO Carbon Steel Anchor Bolt M6 x 75mm, 6mm fixing hole

RS Stock No.:
9086788
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
RS stock number 9086788
Product description RS PRO Carbon Steel Anchor Bolt M6 x 75mm, 6mm fixing hole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Forged Anchor Bolt Eye Bolt

RS PRO range of forged eye bolts which can be used with shield anchors, drop in anchors, internal threaded sockets or any other fastening jobs that require a threaded eye or hook. These fixings are suitable for use in concrete, bricks and most natural stone.
Options include the following bolts:
Eye bolts:
9086788 - M6 x 75 mm
9086781 - M8 x 67 mm
9086785 - M10 x 108 mm
9086794 - M12 x 132 mm

Note

RS PRO also have a range of Hook bolts:
9086763 - M6 x 77 mm
9086772 - M8 x 98 mm
9086775 - M10 x 116 mm
9086779 - M12 x 146 mm

RS PRO have a great range of masonry plugs, anchor through bolts to meet all your fixing requirements.

Features and Benefits:

Threaded eye bolt made of carbon steel
Zinc plated - offers excellent corrosion resistance
Available in different sizes and lengths

Typical applications:

Eye bolts are suitable fasteners for various applications including horticulture, displays, general home DIY and commercial applications.

FAQs
What are eye bolts used for?
Eye bolts are commonly used to attach cables to objects for lifting or holding in place.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Eye Inside Diameter 10 mm
Thread Size M6
Length 75 mm
Material Carbon Steel
Type Forged Eye Bolt
Fixing Hole Diameter 6 mm
Checking stock...
IDR
629,340.00
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1629,340.0012,586.80
*price per unit indicative
"RS PRO Carbon Steel Anchor Bolt M6 x 75mm, 6mm fixing hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda