RS PRO Carbon Steel Anchor Bolt M6 x 75mm, 6mm fixing hole
- RS Stock No.:
- 9086788
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
RS stock number | 9086788 |
Product description | RS PRO Carbon Steel Anchor Bolt M6 x 75mm, 6mm fixing hole |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS PRO Forged Anchor Bolt Eye Bolt
RS PRO range of forged eye bolts which can be used with shield anchors, drop in anchors, internal threaded sockets or any other fastening jobs that require a threaded eye or hook. These fixings are suitable for use in concrete, bricks and most natural stone.
Options include the following bolts:
Eye bolts:
9086788 - M6 x 75 mm
9086781 - M8 x 67 mm
9086785 - M10 x 108 mm
9086794 - M12 x 132 mm
Note
RS PRO also have a range of Hook bolts:
9086763 - M6 x 77 mm
9086772 - M8 x 98 mm
9086775 - M10 x 116 mm
9086779 - M12 x 146 mm
RS PRO have a great range of masonry plugs, anchor through bolts to meet all your fixing requirements.
Features and Benefits:
Threaded eye bolt made of carbon steel
Zinc plated - offers excellent corrosion resistance
Available in different sizes and lengths
Typical applications:
Eye bolts are suitable fasteners for various applications including horticulture, displays, general home DIY and commercial applications.
FAQs
What are eye bolts used for?
Eye bolts are commonly used to attach cables to objects for lifting or holding in place.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Eye Inside Diameter | 10 mm |
Thread Size | M6 |
Length | 75 mm |
Material | Carbon Steel |
Type | Forged Eye Bolt |
Fixing Hole Diameter | 6 mm |