Festo Pressure Gauge 10bar, MA-40-10-1/8-EN
- RS Stock No.:
- 1754565
- Mfr. Prt No.:
- MA-40-10-1/8-EN
- Brand:
- Festo
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
RS stock number | 1754565 |
Product description | Festo Pressure Gauge 10bar, MA-40-10-1/8-EN |
Manufacturer / Brand | Festo |
Manufacturer part number | MA-40-10-1/8-EN |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
Specifications
Attribute | Value |
Brand | Festo |
Minimum Pressure Measurement | 0 bar |
Maximum Pressure Measurement | 10 bar |
Gauge Outside Diameter | 40 mm |
Best Accuracy | 2.5 bar |
Case Material | PBTP |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +60 °C |