CK Polyester Tool Bag with Shoulder Strap 550mm x 330mm x 300mm

RS Stock No.:
7689764
Mfr. Prt No.:
MA2628A
Brand:
CK

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7689764
Product description CK Polyester Tool Bag with Shoulder Strap 550mm x 330mm x 300mm
Manufacturer / Brand CK
Manufacturer part number MA2628A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Magma Maxi Tool Bag

Professional tool bag constructed from reinforced Polyestser with a crackproof Polymer base.

Note

Supplied empty.

Waterproof
Padded handle for extra comfort
Large internal storage area with 22 additional pockets and holders
Extra wide mouth for easy access


Specifications

Attribute Value
Brand CK
Bag Type Tool Bag
Material Polyester
Length 550 mm
Width 330 mm
Height 300 mm
Shoulder Strap Yes
Lock Type Zipper
Checking stock...
IDR
1,533,282.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,533,282.02
*price per unit indicative
"CK Polyester Tool Bag with Shoulder Strap 550mm x 330mm x 300mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda