Broadcom Absolute Mechanical Rotary Encoder with a 6 mm Plain Shaft

RS Stock No.:
7142693
Mfr. Prt No.:
AEAT-6012-A06
Brand:
Broadcom

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7142693
Product description Broadcom Absolute Mechanical Rotary Encoder with a 6 mm Plain Shaft
Manufacturer / Brand Broadcom
Manufacturer part number AEAT-6012-A06
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
RS stock number 7142693
Product description Broadcom Absolute Mechanical Rotary Encoder with a 6 mm Plain Shaft
Manufacturer / Brand Broadcom
Manufacturer part number AEAT-6012-A06

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

AEAT-601x Rotary Magnetic Encoder

AEAT-6010/6012 magnetic rotary encoders from Avago Technologies are economical, high performance modules. Designed to provide precise motor feedback by detecting absolute angular position, these rotary encoders offer a 10-bit or 12-bit resolution. The housing used ensures easy assembly and integration into applications.
Suitable applications include automated assembly lines, robotics, machine tools, cutting, indexing conveyors, feed to length, optical scanners and XY scanners. Other applications for these rotary encoders include flow meters, dispensing, medical, measurement instruments and metering.

Position & Motion Sensors, Avago

Compact size allows for easy integration in small spaces
Three wire serial interface allows for absolute position data provided in binary format
Contactless sensing technology
Signal adjustment not required
5 V power supply
Maximum serial clock frequency: 1 MHz
Operating temperature range: -40°C to +125°C


Specifications

Attribute Value
Brand Broadcom
Shaft Style Plain
Shaft Diameter 6 mm
Encoder Reading Absolute
Shaft Length 8.5 mm
Maximum Operating Speed 12000 rpm
Mounting Hole Diameter 0.13 mm
Checking stock...
IDR
544,693.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1544,693.77
*price per unit indicative
"Broadcom Absolute Mechanical Rotary Encoder with a 6 mm Plain Shaft" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda