RS PRO 2.2kg Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 635 mm Stainless Steel

RS Stock No.:
3883606
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
RS stock number 3883606
Product description RS PRO 2.2kg Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 635 mm Stainless Steel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Stainless Steel, Extendable Telescopic, Magnetic Pick-Up Tool With 2.2 kg Lift Capacity

Introducing the RS PRO stainless steel magnetic telescopic pick up tool, a versatile and durable tool that is perfect for retrieving metal objects in hard to reach places. The pick up tool features a long extendable stainless steel shaft of up to 25", offering excellent durability and corrosion resistance. The pick up tool includes a magnetic head, capable of picking up metallic parts and components of up to 2.2 kg. This durable pickup tool also features a handy clip, allowing you to store the tool in a pocket and includes a stylish red outer casing.

Features and benefits

• Extendable shaft of up to 25" that's ideal for accessing hard to reach places
• Magnetic head for easy retrieval of magnetic objects
• Clip for easy storage in a pocket
• Stainless steel structure offering excellent corrosion resistance and durability
• Lift capacity of up to 2.2 kg
• Stylish red outer casing

Applications

Pick up tools are available in a range of sizes and materials and can be used in everyday situations when the retrieval of an inaccessible or out of reach object is required. Extendable magnetic pick up tools are perfect for picking up magnetic objects with ease.

Is this pick up tool magnetic?

This RS PRO pick up tool features a magnetic tip for easy retrieval of magnetic objects.

What is the length?

When collapsed, the overall length of this pick up tool is 5". When fully extended, the overall length of this pick up tool is 25".

How much weight can this item pick up?

This tool is capable of picking up and retrieving objects of up to 2.2 kg.


Specifications

Attribute Value
Brand RS PRO
Lift Capacity 2.2 kg
Overall Length 635 mm
Type Magnetic, Telescopic
Extendable Yes
Material Stainless Steel
Checking stock...
IDR
215,129.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1215,129.39
*price per unit indicative
"RS PRO 2.2kg Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 635 mm Stainless Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda