AS5601-ASOM ams, Hall Effect Sensors, 8-Pin SOIC

RS Stock No.:
1024168
Mfr. Prt No.:
AS5601-ASOM
Brand:
ams

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1024168
Product description AS5601-ASOM ams, Hall Effect Sensors, 8-Pin SOIC
Manufacturer / Brand ams
Manufacturer part number AS5601-ASOM
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
RS stock number 1024168
Product description AS5601-ASOM ams, Hall Effect Sensors, 8-Pin SOIC
Manufacturer / Brand ams
Manufacturer part number AS5601-ASOM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Position & Motion Sensors, ams AG

AS5601 12-bit Magnetic Rotary Position Sensor, ams AG

The AS5601 is an easy-to-program 12-bit On-Axis Magnetic Rotary Position Sensor with quadrature incremental and push button output. This contactless Encoder measures the absolute angle of a diametric magnetised on-axis magnet.

Contactless angle measurement insensitive to dust and dirt
Simple user-programmable zero position and device configuration
Incremental quadrature output configurable from 8 up to 2048 Pulses
Push button output by detecting sudden air gap changes
High-resolution 12-bit digital absolute angle output over the I²C interface
Automatic entry into low-power mode
Automatic magnet detection


Specifications

Attribute Value
Brand ams
Sensor Type Hall Effect Sensors
Mounting Type Surface Mount
Maximum Operating Supply Voltage 3.6 V, 5.5 V
Minimum Operating Supply Voltage 3 V, 4.5 V
Package Type SOIC
Pin Count 8
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
151,041.60
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1151,041.6075,520.80
*price per unit indicative
"AS5601-ASOM ams, Hall Effect Sensors, 8-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products