AS5047D-ATSM ams, Hall Effect Sensors, 14-Pin TSSOP

RS Stock No.:
1024167
Mfr. Prt No.:
AS5047D-ATSM
Brand:
ams

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1024167
Product description AS5047D-ATSM ams, Hall Effect Sensors, 14-Pin TSSOP
Manufacturer / Brand ams
Manufacturer part number AS5047D-ATSM
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
RS stock number 1024167
Product description AS5047D-ATSM ams, Hall Effect Sensors, 14-Pin TSSOP
Manufacturer / Brand ams
Manufacturer part number AS5047D-ATSM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

Position & Motion Sensors, ams AG

AS5047D 14-bit Magnetic Rotary Position Sensor, ams AG

The AS5047D is a high-resolution rotary position sensor for fast absolute angle measurement over a full 360-degree range. The integrated circuit is a 14-bit on-axis magnetic rotary position sensor with 11-bit decimal and binary incremental pulse count.

DAEC Dynamic Angle Error Compensation
14-bit core resolution
ABI programmable decimal and binary pulse-count: 500, 400, 300, 200, 100, 50, 25, 8, 512, 256 ppr (pulses per revolution)
Zero position, configuration programmable
Independent output interfaces: SPI, ABI, UVW, PWM


Specifications

Attribute Value
Brand ams
Sensor Type Hall Effect Sensors
Mounting Type Surface Mount
Maximum Operating Supply Voltage 3.6 V, 5.5 V
Minimum Operating Supply Voltage 3 V, 4.5 V
Package Type TSSOP
Pin Count 14
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
116,427.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1116,427.90
*price per unit indicative
"AS5047D-ATSM ams, Hall Effect Sensors, 14-Pin TSSOP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products