RS PRO Magnetic Field Detector 0.3mT 1000V ac

RS Stock No.:
3755422
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
RS stock number 3755422
Product description RS PRO Magnetic Field Detector 0.3mT 1000V ac
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Magnet Stick

A non-contact magnetic field detector and solenoid tester, which lights up when the tip is in the presence of a magnetic field. The magnet stick is able to detect a variety of magnetic fields, from alternating current and direct current to permanent strong magnets. A small test magnet is also housed in the cap allowing users to test to ensure the article is working correctly for accurate detection. Ideal for testing solenoid valves in pneumatic systems, hydraulics and vehicles, relays with coils can also be tested.

Note

This unit uses a magnetic read switch sensor. For applications requiring more sensitivity we recommend stock No. 719-0876 which uses a Hall Effect sensor.

SUPPLIED_WITH : Batteries fitted and an instruction leaflet.

Features and Benefits:

• Easy to use
• Powerful red light indicator
• Lightweight

Note: This unit uses a magnetic read switch sensor, for applications requiring more sensitivity we recommend stock number 719-0876 which uses a Hall Effect sensor.

Applications:

• Checking the functionality of relays, contactors, solenoids and coils • Testing solenoid valves in pneumatic and hydraulic equipment
• Automotive relay fault finding
• Air conditioning servicing
• Fault finding
• Testing solenoid valves when servicing oil burners

What is a magnetic field detector?

A magnetic tester or detector such as the Magnet Stick, is an instrument that is able to detect magnetism, they are able to identify magnetic materials or fields.

What is a magnetic field?

It is a vector field and best describes the magnetic influence of electric charge in magnetic materials or relative motion. Measured usually by strength and direction, these vector quantities can be measured in Gauss or units of Tesla in SI units. They are otherwise known as a moving electrical charge often used in electromechanics and engineering within electric motors.


Specifications

Attribute Value
Brand RS PRO
Power Source Battery
Length 152 mm
Maximum Detection Voltage 1000 V ac
Magnetic Sensitivity 0.3 mT
Minimum Operating Temperature -10 °C
Weight 40 g
Safety Category Level CAT III
Diameter 17 mm
Safety Category Voltage 1000 V
Battery Type AAA
Safety Category CAT III 1000 V
Indicator Type Magnetic Field
Maximum Operating Temperature +50 °C
Checking stock...
IDR
535,148.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1535,148.78
*price per unit indicative
"RS PRO Magnetic Field Detector 0.3mT 1000V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda