30m Magnetic Tape, Adhesive Back, 0.84mm Thickness

RS Stock No.:
5039520
Mfr. Prt No.:
MGO1316
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5039520
Product description 30m Magnetic Tape, Adhesive Back, 0.84mm Thickness
Manufacturer / Brand 3M
Manufacturer part number MGO1316
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
RS stock number 5039520
Product description 30m Magnetic Tape, Adhesive Back, 0.84mm Thickness
Manufacturer / Brand 3M
Manufacturer part number MGO1316

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Scotch™ MGO 1316 magnetic tape

The magnetic Scotch tape support is longitudinally magnetised, with alternating north and south poles. Scotch® 1316 is a flexible tape that makes it possible to stick many materials to surfaces thanks to its powerful adhesive on one side.
Can be used with ease in the following domains: building, decoration, do-it-yourself, advertising and handling, etc.

It is easy to use and remove, store and reuse.


Specifications

Attribute Value
Brand 3M
Thickness 0.84 mm
Back Type Adhesive
Width 19 mm
Length 30 m
Checking stock...
IDR
2,770,984.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,770,984.02
*price per unit indicative
"30m Magnetic Tape, Adhesive Back, 0.84mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda