RS PRO Fahrenheit/Centigrade Dial Magnetic Dry Temperature Gauge Suitable For Various Applications

RS Stock No.:
4315637
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
RS stock number 4315637
Product description RS PRO Fahrenheit/Centigrade Dial Magnetic Dry Temperature Gauge Suitable For Various Applications
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Temperature Scale Both
Fixing Method Magnetic
Maximum Temperature Sensed +120 °C
Minimum Temperature Sensed 0 °C
Case Material Steel
Thermometer Type Dial
Filling Type Dry
Suitable Applications Ferrous surfaces, Radiators
Case Diameter 63 mm
Temperature Sensitive Range 0 ? +120 °C
Checking stock...
IDR
643,080.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1643,080.59
*price per unit indicative
"RS PRO Fahrenheit/Centigrade Dial Magnetic Dry Temperature Gauge Suitable For Various Applications" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda