Hanna Instruments HI 731319 Magnets

RS Stock No.:
1220822
Mfr. Prt No.:
HI731319
Brand:
Hanna Instruments
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
RS stock number 1220822
Product description Hanna Instruments HI 731319 Magnets
Manufacturer / Brand Hanna Instruments
Manufacturer part number HI731319

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Hanna Instruments HI-731319 Pack of 10 Magnetic Stir Bars

Hanna Instruments HI-731319 is a set of 10 magnetic stir bars for use with a magnetic stirrer, whether independent or built into a meter. Each stir bar is coated with polytetrafluoroethylene (PTFE) to provide chemical resistance to a wide variety of chemicals, including aggressive substances.

Note

These micro stir bars, supplied in a pack of 10, are designed for use with the HI-180, HI-190M, HI-200M and HI-300 series of stirrers.

Features and Benefits

Chemically resistant PTFE coating
Small size 1 x 0.3 in (25.4 x 7.62 mm)


Specifications

Attribute Value
Brand Hanna Instruments
Dimensions 7 (Dia.) x 25 mm
Diameter 7 mm
Length 25 mm
Model Number p HI 731319
Checking stock...
IDR
3,640,731.90
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
13,640,731.90364,073.19
*price per unit indicative
"Hanna Instruments HI 731319 Magnets" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda