Mascot, 10W Plug In Power Supply 12V dc, 833mA, 1 Output AC/DC Adapter, 2-Pin Euro

RS Stock No.:
2184611
Mfr. Prt No.:
8711-12
Brand:
Mascot

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2184611
Product description Mascot, 10W Plug In Power Supply 12V dc, 833mA, 1 Output AC/DC Adapter, 2-Pin Euro
Manufacturer / Brand Mascot
Manufacturer part number 8711-12
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
RS stock number 2184611
Product description Mascot, 10W Plug In Power Supply 12V dc, 833mA, 1 Output AC/DC Adapter, 2-Pin Euro
Manufacturer / Brand Mascot
Manufacturer part number 8711-12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NO


Product Details

AC / DC mains adapters

Note

Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No. 125/2009


Specifications

Attribute Value
Brand Mascot
Type AC/DC Adapter
Plug Type 2-Pin Euro
Output Voltage 12 V dc
Input Voltage 230 V ac
Output Current 833 mA
Maximum Temperature +40 °C
Output Connector 2.1 x 5.5 x 12 mm Centre Positive
Input Connector EU Plug
Number of Outputs 1
Power Rating 10 W
Cable Length 1.7 m
Width 51 mm
Depth 63 mm
Length 100 mm
Checking stock...
IDR
717,342.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1717,342.71
*price per unit indicative
"Mascot, 10W Plug In Power Supply 12V dc, 833mA, 1 Output AC/DC Adapter, 2-Pin Euro" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda