Mains Test Block Cable Entry 4 → 7mm, Rated At 13A, 240 V ac
- RS Stock No.:
- 0458926
- Mfr. Prt No.:
- CL1854
- Brand:
- Cliff Electronics
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
RS stock number | 0458926 |
Product description | Mains Test Block Cable Entry 4 → 7mm, Rated At 13A, 240 V ac |
Manufacturer / Brand | Cliff Electronics |
Manufacturer part number | CL1854 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | Cliff Electronics |
Voltage Rating | 240 V ac |
Cable Entry | 4 → 7 mm |
Width | 60 mm |
Height | 48 mm |
Depth | 127 mm |
Maximum Supported Cable | 7 mm |
Minimum Supported Cable | 4 mm |
Current Rating | 13 A |