Makita GA5021 125mm Corded Angle Grinder, UK Plug

RS Stock No.:
6674054
Mfr. Prt No.:
GA5021/2
Brand:
Makita

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6674054
Product description Makita GA5021 125mm Corded Angle Grinder, UK Plug
Manufacturer / Brand Makita
Manufacturer part number GA5021/2
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
RS stock number 6674054
Product description Makita GA5021 125mm Corded Angle Grinder, UK Plug
Manufacturer / Brand Makita
Manufacturer part number GA5021/2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Makita Saws, Sanders & Grinders

All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .

Makita GA5021 Angle Grinder 240 V

Introducing the Makita GA5021 angle grinder. A professional ergonomic 240 V power grinder with excellent control and reduced operator fatigue. Offers slim crafted body design for ease of handle, solid die-cast all-metal gear housing that can be rotated 90 ° for approved cutting applications. There an adjustable tool-less cover so you can set your desired angle plus a support side handle grip for stability which can be attached on either side.

Why would you buy this angle grinder?

The Makita GA5021 is a professional angle grinder that feels comfortable in the hand, can be used continuously without fatigue and allows you to fit flaps disc and grinding wheels. The GA5021 has Makita’s SJS technology for high quality and built-in safety features including an electronic limiter and constant speed controller. This power tool is made for strong materials and has all the features expected from a high-quality device.

What is SJS?

The super joint system (SJS) incorporates a coil spring around a drive spindle, during application the spring tightens around the spindle to produce a positive and constant drive. Upon overload, the SJS loosens the coil spring to allow the spindle to rotate freely to disengage resulting in longer life.

Features and Benefits

• Heavy-duty corded power tool 240 V
• 125 mm angle grinder
• Solid die-cast all-metal gear housing
• Rotates 90°
• Large switch trigger
• Double insulated
• Super joint system (SJS)
• High power & durability
• Electronic limiter
• Constant speed controller

Specification

• Length: 384 mm
• Height: 120 mm
• Supply Voltage: 240 V
• Bore Diameter: 22 mm
• Noise sound pressure: 90 dB(A)
• Noise sound power: 101 dB(A)
• Noise K factor: 3 dB(A)
• Spindle Size: M14x2 mm
• Max Wheel Diameter: 125 mm
• Input Wattage: 1050 W
• No Load Speed: 12000 rpm
• Vibration K factor: 1.5 m/sec2
• Vibration: Artificial Wheel: 13.5 m/sec2
• Weight 2.5 kg

What do you get?

• Makita GA5021 Angle Grinder
• Grinding wheel
• Wrench
• Side Handle

Typical Applications

Angle grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stone or metal. Small compact size and versatile grinders are ideal for working in tight spaces and can be one-hand operated. With its small size and lightweight construction, they operate at high RPMs.
Large and heavy-duty grinders offer more precision when it comes to cutting and are equipped with more powerful motors, although they tend to be heavier and bulkier so always require two-hand operated. Angle grinders are tools designed for professionals such as:
Builders
Plumbers
Electricians
Roof installers
Carpenters
Mechanics
Engineers


Specifications

Attribute Value
Brand Makita
Brushed/Brushless Motor Brushed
Wattage 1050 W
Speed 11000 rpm
Disc Size 125 mm
Corded/Cordless Corded
Weight 2.5 kg
Plug Type Type G - British 3-pin
Voltage Rating 240 V
Grinder Type Angle Grinder
Model Number GA5021
Checking stock...
IDR
3,995,784.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,995,784.55
*price per unit indicative
"Makita GA5021 125mm Corded Angle Grinder, UK Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda