FIBET Cylindrical M8 Anti Vibration Mount, Male Buffer Foot with 51.6kg Compression Load

RS Stock No.:
7203357
Mfr. Prt No.:
3030VE20-60
Brand:
FIBET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7203357
Product description FIBET Cylindrical M8 Anti Vibration Mount, Male Buffer Foot with 51.6kg Compression Load
Manufacturer / Brand FIBET
Manufacturer part number 3030VE20-60
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
RS stock number 7203357
Product description FIBET Cylindrical M8 Anti Vibration Mount, Male Buffer Foot with 51.6kg Compression Load
Manufacturer / Brand FIBET
Manufacturer part number 3030VE20-60

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Male Light Duty Buffer Feet - Type VE

Zinc plated steel with bonded natural rubber
Ideal for sensitive apparatus
Male threaded version


Specifications

Attribute Value
Brand FIBET
Anti Vibration Mount Type Male Buffer Foot
Thread Size M8
Diameter 30 mm
Foot Height 30 mm
Overall Height 50 mm
Material Natural Rubber
Compression Load 51.6 kg
Compression Deflection 6 mm
Metalwork Zinc Plated Steel
Foot Shape Cylindrical
Type Male Buffer Foot
Checking stock...
IDR
262,120.11
Out of stock
Price Pack (1 Pack of 4)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1262,120.1165,530.03
*price per unit indicative
"FIBET Cylindrical M8 Anti Vibration Mount, Male Buffer Foot with 51.6kg Compression Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda