SMC KQ2 Series Elbow Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.:
1225573
Mfr. Prt No.:
KQ2L06-G01N
Brand:
SMC

Technical Reference


Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1225573
Product description SMC KQ2 Series Elbow Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KQ2L06-G01N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Male Elbow KQ2L

The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Thread-to-Tube Adaptors

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces


Specifications

Attribute Value
Brand SMC
Connection Style Threaded-to-Tube
Pneumatic Fitting Type Elbow Threaded Adaptor
Type Elbow
Connector B Push In 6 mm
Connector A - Gender Male
Body Material Brass
Swivel Connection No
Manufacturer Series KQ2
Maximum Operating Pressure 1 MPa
Maximum Operating Temperature +60 °C
Minimum Operating Temperature -5 °C
Thread Material Brass, Stainless Steel
Connector A G 1/8 Male
Standards Met IEC 60204-1
Threaded Connection G 1/8 Male
Checking stock...
IDR
663,953.70
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1663,953.7066,395.37
*price per unit indicative
"SMC KQ2 Series Elbow Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda