RS PRO M10 x 1.5 Male Steel Rod End, 10mm Bore, 61mm Long, Metric Thread Standard, Male Connection Gender

RS Stock No.:
1989099
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
RS stock number 1989099
Product description RS PRO M10 x 1.5 Male Steel Rod End, 10mm Bore, 61mm Long, Metric Thread Standard, Male Connection Gender
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand RS PRO
Material Steel
Connection Size M10 x 1.5 Male
Static Load Rating 10700 N
Connection Gender Male
Connection Thread Standard Metric
Bore Size 10 mm
Dynamic Load Rating 20000 N
Overall Length 61 mm
Checking stock...
IDR
320,019.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1320,019.39
*price per unit indicative
"RS PRO M10 x 1.5 Male Steel Rod End, 10mm Bore, 61mm Long, Metric Thread Standard, Male Connection Gender" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda