RS PRO M20 x 1.5 Male Steel Rod End, 20mm Bore, 101mm Long, Metric Thread Standard, Male Connection Gender

RS Stock No.:
1989156
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
RS stock number 1989156
Product description RS PRO M20 x 1.5 Male Steel Rod End, 20mm Bore, 101mm Long, Metric Thread Standard, Male Connection Gender
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand RS PRO
Material Steel
Connection Size M20 x 1.5 Male
Static Load Rating 30500 N
Connection Gender Male
Connection Thread Standard Metric
Bore Size 20 mm
Dynamic Load Rating 62900 N
Overall Length 101 mm
Checking stock...
IDR
1,130,084.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,130,084.86
*price per unit indicative
"RS PRO M20 x 1.5 Male Steel Rod End, 20mm Bore, 101mm Long, Metric Thread Standard, Male Connection Gender" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda