LDK M8 Male 304 Stainless Steel Rod End, 8mm Bore, 53mm Long, Metric Thread Standard, Male Connection Gender
- RS Stock No.:
- 1852538
- Mfr. Prt No.:
- SPOS8EC x 1
- Brand:
- LDK
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 1852538 |
Product description | LDK M8 Male 304 Stainless Steel Rod End, 8mm Bore, 53mm Long, Metric Thread Standard, Male Connection Gender |
Manufacturer / Brand | LDK |
Manufacturer part number | SPOS8EC x 1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | LDK |
Connection Size | M8 Male |
Bore Size | 8 mm |
Dynamic Load Rating | 7.7 kN |
Static Load Rating | 12.3 kN |
Overall Length | 53 mm |
Material | 304 Stainless Steel |
Connection Thread Standard | Metric |
Connection Gender | Male |