RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, G 3/8 Male Threaded

RS Stock No.:
6671942
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6671942
Product description RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, G 3/8 Male Threaded
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
RS stock number 6671942
Product description RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, G 3/8 Male Threaded
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

Series 25 & 26 Connectors

Both Series 25 and 26 are 7,2 - 7,4 EuroStandards pattern.

Series 25 & 26 Connectors

Flow rate at 6 bar:
For Series 25 1800 l/min
For series 26 1000 l/min

Ideal for medium sized air tool connections, mains supply outlets and small machinery air feeds
Very high flow capacity with low pressure drop characteristics for maximum energy cost savings
One hand operation
Suitable for use with compressed air, water or any fluid compatible with constituent materials
Interchangeable with Cejn 320, Rectus 25 series


Specifications

Attribute Value
Brand RS PRO
Coupling Gender Male
Material Brass, Steel
Connection Standard CEJN 320, JWL 520, JWL 530, Parker PEF, Rectus 25, Rectus 26, TST 026
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +100 °C
Finish Nickel Plated
Connection Type Threaded
Manufacturer Series 25
Thread Size 3/8 in
Maximum Operating Pressure 35 bar
Thread Standard G
Seal Material Nitrile Rubber
Thread Gender Male
Threaded Connection G 3/8 Male
Checking stock...
IDR
363,024.29
IDR
253,728.91
Out of stock
Price Pack (1 Pack of 5)You save IDR 109,295.38 (30.1%)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1253,728.9150,745.78
*price per unit indicative
"RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, G 3/8 Male Threaded" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda