Sauter TVL Test Stand, For Use With Precise Testing

RS Stock No.:
0559808
Mfr. Prt No.:
TVL
Brand:
Sauter
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
RS stock number 0559808
Product description Sauter TVL Test Stand, For Use With Precise Testing
Manufacturer / Brand Sauter
Manufacturer part number TVL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Manual Test Stands

Functional compact force test stands
Large baseplate with range of mounting options
For all Sauter force gauges from Series FA & FH
Various accessories available, RS stock no. 559-814 and those following.

TVL – RS stock no. 559-808

Precision test stand that can be used vertically and horizontally with digital length measurement
High repeat accuracy of force measurements
Initial length setting and initial length deduction, manual zero position also possible
Spindle stroke 3.1 mm / revolution, height of spindle above baseplate 297 mm
Dimensions: L x W x H: 234 x 151 x 465 mm
Net weight 8.3 kg

TVP – RS stock no. 559-802

Vertical distance test stand with fast-move slide movement
Max. Slide stroke 78 mm, min. Height of carriage above baseplate 115 mm, max. 318 mm
Dimensions: L x W x H: 233 x 150 x 420 mm
Net weight 10.5 kg


Specifications

Attribute Value
Brand Sauter
Accessory Type Test Stand
For Use With Precise Testing
Checking stock...
IDR
9,532,508.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,532,508.09
*price per unit indicative
"Sauter TVL Test Stand, For Use With Precise Testing" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda