Norgren Sleeve 3/2 Pneumatic Manual Control Valve M/7300 Series

RS Stock No.:
7610382
Mfr. Prt No.:
M/7328
Brand:
Norgren

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7610382
Product description Norgren Sleeve 3/2 Pneumatic Manual Control Valve M/7300 Series
Manufacturer / Brand Norgren
Manufacturer part number M/7328

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

M/7300 Series Sleeve Valve

NORGREN M/7300 manually-operated, in-line sleeve valves are suitable for use within filtered, lubricated or non-lubricated compressed air systems, are compact, easy to install, simple in operation, and reliable.


Specifications

Attribute Value
Brand Norgren
Control Mechanism Sleeve
Function 3/2
Connection Port Thread G 1/4
Thread Size 1/4 in
Thread Standard G
Manufacturer Series M/7300
Body Material Chrome Nickel Plated Brass
Maximum Flow Rate 775 NL/min
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +80 °C
Number of Ports 3/2
Checking stock...
IDR
1,669,429.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,669,429.24
*price per unit indicative
"Norgren Sleeve 3/2 Pneumatic Manual Control Valve M/7300 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda