Squire CP50 All Weather Die Cast Alloy Combination Padlock 50mm

RS Stock No.:
6795748
Mfr. Prt No.:
CP50
Brand:
Squire
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
RS stock number 6795748
Product description Squire CP50 All Weather Die Cast Alloy Combination Padlock 50mm
Manufacturer / Brand Squire
Manufacturer part number CP50

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HK


Product Details


Specifications

Attribute Value
Brand Squire
Lock Type Combination Padlock
Shackle Diameter 8 mm
Shackle Length 26 mm
Weather Proof Yes
Indoor/Outdoor Indoor, Outdoor
Material Die Cast Alloy
Colour Blue
Body Width 50 mm
Quantity Per Package 1
Checking stock...
IDR
662,695.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1662,695.02
*price per unit indicative
"Squire CP50 All Weather Die Cast Alloy Combination Padlock 50mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products