3M SCOTCH 201E Beige Masking Tape 48mm x 50m

RS Stock No.:
2795069
Mfr. Prt No.:
201E 48 mmx 50m
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2795069
Product description 3M SCOTCH 201E Beige Masking Tape 48mm x 50m
Manufacturer / Brand 3M
Manufacturer part number 201E 48 mmx 50m
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
RS stock number 2795069
Product description 3M SCOTCH 201E Beige Masking Tape 48mm x 50m
Manufacturer / Brand 3M
Manufacturer part number 201E 48 mmx 50m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

3M™ Masking Tape 201E Beige

Introducing the 3M™ 201E, it's a universal masking tape that has the capability of withstanding repeated exposure to temperatures of up to 80°C. Constructed from a light beige crepe paper with a crosslinked rubber adhesive coating. The crepe base provides an excellent fit in corners and the rubber adhesive has an instant adhesion.


Specifications

Attribute Value
Brand 3M
Backing Material Paper
Adhesive Material Rubber
Width 48 mm
Length 50 m
Model Number SCOTCH 201E
Thickness 0.14 mm
Colour Beige
Checking stock...
IDR
80,450.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
180,450.63
*price per unit indicative
"3M SCOTCH 201E Beige Masking Tape 48mm x 50m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda