RS PRO 300mm Vernier Caliper ,Metric & Imperial

RS Stock No.:
1368085
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
RS stock number 1368085
Product description RS PRO 300mm Vernier Caliper ,Metric & Imperial
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Vernier Calipers

RS PRO Fine Adjustment (6in. and 12in.)

RS PRO fine adjustment Vernier Calipers feature dual scales with both metric and imperial readings of internal and external precision measurements. The adjustable mechanism has two lockscrews so you can accurately measure objects with ease. The calipers sliding surfaces are raised to prevent wear to the scale. Internal jaws, external jaws and a sliding depth rod provide four ways to measure.

Two graduated scales:

The main scale which is similar to that on a rule plus a specially graduated sliding scale (called the Vernier scale).

The Vernier scale slides parallel to the main scale and enables precise readings to be made to a fraction of a division on the main scale.

Features and Benefits

300mm / 12 in dual scales
Hardened stainless steel body with satin chrome plated finish
Four-way measurement for Outside, Inside, Depth and Step
Scale graduations: 0.001” and 0.02mm

Why choose this product?

RS PRO Vernier Caliper is a useful tool, and no laboratory should be without one. Measure in either inches or millimetres in four ways. The easy to read fine adjustment scale provides readings to hundredths of a millimetre.

Which application would you use it?

RS PRO Verniers are suitable for use in a wide range of applications including laboratories, electrical and electronic servicing, and maintenance, mechanical and automotive applications.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Imperial or Metric Both
Capacity 300 mm
Caliper Type Vernier
Display Type Analogue
Accuracy ±0.04 mm
Checking stock...
IDR
2,790,913.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,790,913.12
*price per unit indicative
"RS PRO 300mm Vernier Caliper ,Metric & Imperial" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda